| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-014-500-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-014-500-178 |
316-014-500-178
| Heilind Number: | EDA316-014-500-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-014-500-178 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a straight mount orientation and a single centerline row spacing, it offers easy and efficient installation. The copper alloy contact material ensures reliable conductivity, while the 5A amperage rating accommodates various power requirements. Ideal for board-to-board connections, it boasts 14 positions and a .156-inch pitch for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees stability and longevity in any environment. Elevate your electronic projects with this essential component.

