| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-014-520-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-014-520-112 |
316-014-520-112
| Heilind Number: | EDA316-014-520-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-014-520-112 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity with this high-performance Card Edge Connector, meticulously designed for seamless integration in electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures robust protection and longevity. The vibrant green color adds a touch of visual appeal, while the Copper Alloy contact material guarantees reliable signal transmission. Featuring a single centerline row and 14 positions, it offers ample connectivity options for your PCB needs. With a pitch of .156 inches and a straight mount orientation, installation is quick and hassle-free. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for versatile applications in various industries. Upgrade your connectivity solutions with this cutting-edge component.

