| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-014-521-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-014-521-101 |
316-014-521-101
| Heilind Number: | EDA316-014-521-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-014-521-101 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green color, it not only stands out visually but also offers high performance with a 5A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in various operating environments, with a wide temperature range of -40 to 105°C. Its copper alloy contact material guarantees reliable conductivity, while the single centerline row layout with 14 positions allows for efficient and compact board-to-board connections. Whether you're a DIY enthusiast or a professional in the field, this connector is a must-have for your electronic projects.

