| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-014-521-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-014-521-107 |
316-014-521-107
| Heilind Number: | EDA316-014-521-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-014-521-107 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant Green hue, this connector ensures both reliability and visual appeal. Featuring a single Centerline Row with 14 positions, it facilitates efficient signal transmission between boards. The Copper Alloy contacts guarantee optimal conductivity, while the .156-inch pitch and Straight mount orientation offer easy installation. With an impressive 5A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for diverse industrial applications. Elevate your connectivity solutions with this essential component.

