| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-015-400-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-015-400-168 |
316-015-400-168
| Heilind Number: | EDA316-015-400-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-015-400-168 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed to streamline PCB connections. Featuring a vibrant green color, this connector ensures easy identification and organization within electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers robust housing for secure attachment. With a contact material of Copper Alloy, it guarantees reliable signal transmission. The .156-inch pitch and single centerline row configuration accommodate precise board-to-board connections, with 15 positions available for seamless integration. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for diverse industrial environments. Trust in its straight mount orientation for hassle-free installation, making it a vital component in your electronic projects. Elevate your connectivity solutions with this essential connector.

