| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-015-400-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-015-400-178 |
316-015-400-178
| Heilind Number: | EDA316-015-400-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-015-400-178 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Crafted with precision, it features a vibrant green color and is constructed with high-grade UL 94V-0 Thermoplastic Polyester housing material, guaranteeing reliability in demanding environments. With a 5A amperage rating, it ensures efficient power transmission. The copper alloy contact material and .156-inch pitch provide seamless connectivity, while the single centerline row layout with 15 positions offers versatility in your designs. Engineered for convenience, this connector boasts a straight mount orientation and can withstand temperature extremes from -40 to 105°C, making it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.

