| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-015-420-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-015-420-108 |
316-015-420-108
| Heilind Number: | EDA316-015-420-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-015-420-108 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for efficient PCB-to-PCB connection, this component features a single centerline row configuration with 15 positions for seamless integration. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh operating environments with temperatures ranging from -40 to 105 °C. Its copper alloy contact material and 5 A amperage rating guarantee stable power transmission. With a pitch of .156 in and straight mount orientation, this green connector offers easy installation and optimal space utilization. Suitable for a variety of applications, it's a critical component for maintaining smooth and efficient electronic operations.

