| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-015-421-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-015-421-102 |
316-015-421-102
| Heilind Number: | EDA316-015-421-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-015-421-102 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration on your circuit boards. Boasting a sleek green finish, it not only adds a pop of color but also ensures easy identification during installation. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a contact material of high-quality Copper Alloy, you can rely on its efficient conductivity. Featuring 15 positions in a single centerline row, it offers ample connectivity options for your components. The .156-inch pitch and straight mount orientation make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for both standard and challenging environments. Elevate your PCB design with this essential connector, a must-have in any electronic setup.

