| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-015-421-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-015-421-103 |
316-015-421-103
| Heilind Number: | EDA316-015-421-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-015-421-103 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your circuit connections with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single centerline row with 15 positions, ensuring optimal signal transmission. Crafted with a rugged UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in demanding environments. The green color coding and straight mount orientation make for easy identification and installation. With a pitch of .156 inches and amperage rating of 5A, it delivers efficient power delivery. Operating flawlessly within a wide temperature range of -40 to 105°C, it's ideal for various industrial applications. Upgrade your connectivity with this essential component.

