| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-015-421-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-015-421-107 |
316-015-421-107
| Heilind Number: | EDA316-015-421-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-015-421-107 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for durability and performance, this connector boasts a housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color, ensuring both safety and reliability. With a robust amperage rating of 5A, it can handle high-power applications with ease. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and single centerline row configuration offer precise alignment for seamless integration. Featuring 15 positions in a straight mount orientation, this connector is ideal for various board-to-board PCB connections. Its wide operating temperature range of -40 to 105°C makes it suitable for use in diverse environments. Trust in our Card Edge Connector to optimize your connectivity solutions with quality and performance in mind.

