| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-015-520-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-015-520-101 |
316-015-520-101
| Heilind Number: | EDA316-015-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-015-520-101 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration in electronic devices, this green connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material ensuring durability and safety. Its copper alloy contact material guarantees reliable conductivity, while the straight mount orientation allows for easy installation. With 15 positions and a current rating of 5A, it accommodates various connection needs efficiently. The .156-inch pitch and single centerline row spacing offer precise alignment, perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your connectivity solutions with this essential component.

