| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-015-520-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-015-520-102 |
316-015-520-102
| Heilind Number: | EDA316-015-520-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-015-520-102 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability and safety, while the Copper Alloy contacts guarantee efficient signal transmission. With 15 positions and a pitch of .156 inches, this connector is perfect for various PCB applications. Operating seamlessly in a temperature range of -40 to 105 °C, it offers versatility in both extreme and moderate environments. Its single centerline row design and straight mount orientation make installation a breeze. Elevate your connectivity solutions with this essential component.

