| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-015-520-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-015-520-168 |
316-015-520-168
| Heilind Number: | EDA316-015-520-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-015-520-168 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB integration. Designed for precision and durability, this connector features 15 positions in a single centerline row configuration, ensuring optimal connectivity. The contact material, crafted from high-quality copper alloy, guarantees reliable performance. With a pitch of .156 inches and a straight mount orientation, it offers easy installation onto your board. The housing is made of UL 94V-0 Thermoplastic Polyester, providing exceptional safety and heat resistance. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Trust in this green-colored connector for efficient and secure board-to-board connections.

