| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-015-521-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-015-521-101 |
316-015-521-101
| Heilind Number: | EDA316-015-521-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-015-521-101 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and 15 positions offer ample space for seamless board-to-board connections. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees efficient power transmission even in demanding environments. Its straight mount orientation and single centerline row spacing make installation a breeze, perfect for various PCB applications. Upgrade your connectivity solutions with this high-quality connector.

