| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-015-521-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 15 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-015-521-104 |
316-015-521-104
| Heilind Number: | EDA316-015-521-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-015-521-104 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 15 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component in electronic assemblies. Featuring a green, UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and safety in any application. With a contact material of Copper Alloy, it guarantees reliable signal transmission. The .156-inch pitch and single centerline row design offer precise alignment on your board. Boasting 15 positions and a 5A amperage rating, it accommodates multiple connections with ease. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your PCB setup with this essential connector, perfect for Board-to-Board applications.

