| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-016-421-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-016-421-107 |
316-016-421-107
| Heilind Number: | EDA316-016-421-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-016-421-107 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector guarantees reliable performance. Its Copper Alloy contacts ensure efficient power transfer, while the straight mount orientation simplifies installation. With a robust 5A amperage rating and a wide operating temperature range of -40 to 105°C, it's ideal for demanding industrial applications. Featuring 16 positions and a .156" pitch in a single centerline row layout, it offers seamless board-to-board connectivity. Trust in this connector for high-speed data transmission and signal integrity in your electronic designs.

