| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-016-520-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-016-520-112 |
316-016-520-112
| Heilind Number: | EDA316-016-520-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-016-520-112 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer within electronic devices. Designed with precision and durability in mind, this connector features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. Its copper alloy contacts ensure reliable conductivity, meeting the demands of high-speed data transmission. With a pitch of .156 inches and 16 positions, it offers versatile connectivity options for your PCB layout. The straight mount orientation and single centerline row spacing make installation a breeze. Operating seamlessly in temperature ranges from -40 to 105°C, this connector guarantees performance in various environmental conditions. Upgrade your electronic assemblies with this essential connector, perfect for a wide range of applications in the industry.

