| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-016-520-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-016-520-158 |
316-016-520-158
| Heilind Number: | EDA316-016-520-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-016-520-158 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Introducing our high-quality Card Edge Connector, an essential component for seamless PCB connections. With a vibrant green hue, it not only stands out visually but also offers superior functionality. Designed for durability, it boasts a housing material of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. The contact material, made of Copper Alloy, guarantees efficient conductivity. Featuring a pitch of .156 inches and a single centerline row configuration, it allows for precise and secure connections. With 16 positions, it offers ample space for multiple connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various applications. Trust in this connector for seamless and efficient board-to-board connections. Elevate your PCB assembly with this essential component.

