| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-016-521-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-016-521-103 |
316-016-521-103
| Heilind Number: | EDA316-016-521-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-016-521-103 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with our Card Edge Connector. Crafted with precision and durability in mind, this essential component features a green housing made of UL 94V-0 Thermoplastic Polyester. Its 16 positions, arranged in a single centerline row, offer seamless integration for a variety of applications. Constructed with copper alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .156 inches and an amperage rating of 5A, it provides efficient power transmission. Operating effortlessly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality. Suitable for board-to-board connections, this connector is a must-have for any PCB project. Upgrade your setup and experience seamless connectivity with this high-quality component.

