| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-016-521-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-016-521-104 |
316-016-521-104
| Heilind Number: | EDA316-016-521-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-016-521-104 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of durable Copper Alloy, it ensures reliable conductivity. The single centerline row configuration, with a pitch of .156 inches, offers seamless integration onto your board. Supporting 16 positions and an amperage of 5A, it's perfect for high-power applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees stability even in harsh environments. Upgrade your connectivity solutions with this essential component.

