| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-016-521-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-016-521-108 |
316-016-521-108
| Heilind Number: | EDA316-016-521-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-016-521-108 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity on circuit boards with our Card Edge Connector, designed for efficient data transmission. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting performance even in challenging environments. With a current rating of 5 A, it offers reliable power delivery. Crafted from high-quality Copper Alloy, the contact material guarantees secure and stable connections. Its .156-inch pitch and single centerline row spacing make it ideal for precise board-to-board connections. The straight mount orientation and 16 positions cater to diverse PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for various electronic applications. Trust in its robust construction and superior performance for seamless data transfer.

