| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-016-521-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-016-521-178 |
316-016-521-178
| Heilind Number: | EDA316-016-521-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-016-521-178 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit board. This essential component features 16 positions, ensuring ample room for secure and efficient connections. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. The contact material, Copper Alloy, guarantees reliable conductivity for optimal performance. With a pitch of .156 inches and a single centerline row spacing, this connector facilitates easy installation and maintenance. Its straight mount orientation offers versatility in placement, while the wide operating temperature range of -40 to 105°C ensures reliability in various environmental conditions. Trust in this high-quality connector for your electronic projects, providing a vital link between components for seamless functionality.

