| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-017-400-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-017-400-101 |
316-017-400-101
| Heilind Number: | EDA316-017-400-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-017-400-101 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB assembly with our high-quality Card Edge Connector, designed for seamless board-to-board connections. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable performance in any application. With a pitch of .156 inches and 17 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts provide excellent conductivity, while the 5A amperage rating guarantees efficient power transmission. Whether for industrial or commercial use, this connector is built to withstand harsh environments with an operating temperature range of -40 to 105°C. Trust in its straight mount orientation and single centerline row spacing to streamline your assembly process. Upgrade your system today with this essential component.

