| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-017-400-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-017-400-102 |
316-017-400-102
| Heilind Number: | EDA316-017-400-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-017-400-102 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various applications. With a current rating of 5 A, it provides efficient power transmission. The copper alloy contact material offers excellent conductivity, while the .156-inch pitch allows for easy installation on PCBs. With 17 positions in a single centerline row, it facilitates seamless board-to-board connections. Operating in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Upgrade your devices with this essential component for enhanced functionality.

