| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-017-400-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-017-400-107 |
316-017-400-107
| Heilind Number: | EDA316-017-400-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-017-400-107 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Designed for optimized performance, this connector boasts a sturdy housing made from UL 94V-0 Thermoplastic Polyester in a striking green color. With a contact material of durable Copper Alloy, it ensures reliable conductivity. Featuring 17 positions arranged in a single centerline row, it offers efficient signal transmission. The .156-inch pitch and straight mount orientation make it easy to install, while its operating temperature range of -40 to 105 °C guarantees functionality in various environments. Trust in this connector for superior connectivity in your electronic projects.

