| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-017-420-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-017-420-158 |
316-017-420-158
| Heilind Number: | EDA316-017-420-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-017-420-158 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your connectivity with our Card Edge Connector, designed to streamline board-to-board connections with precision and efficiency. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in diverse environments, ranging from -40 to 105°C. Featuring a single centerline row with 17 copper alloy contacts, each capable of carrying up to 5A of current, it offers seamless integration and optimal signal transmission. With a pitch of .156 inches and straight mount orientation, it facilitates hassle-free installation on your PCBs. Elevate your electronic projects with this essential component, meticulously engineered for durability and functionality.

