| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-017-421-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-017-421-101 |
316-017-421-101
| Heilind Number: | EDA316-017-421-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-017-421-101 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector – a crucial component for seamless PCB connectivity. With a vibrant green color and a sturdy housing made of UL 94V-0 Thermoplastic Polyester, this connector is designed for durability and reliability. Operating at an amperage of 5A and a wide temperature range of -40 to 105°C, it ensures consistent performance even in challenging environments. Featuring 17 positions arranged in a single centerline row, it offers ample connectivity options for your PCB setup. The copper alloy contact material and a pitch of .156 inches guarantee secure and efficient data transmission. Whether for industrial machinery or consumer electronics, this connector is your go-to solution for seamless board-to-board connections.

