| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-017-421-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-017-421-102 |
316-017-421-102
| Heilind Number: | EDA316-017-421-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-017-421-102 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, designed for superior performance in electronic applications. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in demanding environments. With a current rating of 5 A, it delivers efficient power transmission. The Copper Alloy contact material guarantees secure and stable connections, while the .156-inch pitch and single-centerline row spacing make for easy integration. Offering 17 positions in a straight mount orientation, it accommodates a wide range of connections. Built to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105 °C. Perfect for use in various electronic devices, this Card Edge Connector is a dependable solution for your connectivity needs.

