| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-017-421-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-017-421-103 |
316-017-421-103
| Heilind Number: | EDA316-017-421-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-017-421-103 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Card Edge Connector, designed to optimize signal transmission in electronic devices. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. Crafted with precision, the connector boasts a copper alloy contact material that guarantees reliable conductivity. With a pitch of .156 inches and a single centerline row spacing, it offers seamless integration onto your PCB. The straight mount orientation and 17 positions make it versatile for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a crucial component in your electronic setup. Upgrade your connection capabilities with this essential tool.

