| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-017-421-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-017-421-108 |
316-017-421-108
| Heilind Number: | EDA316-017-421-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-017-421-108 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single centerline row and center pitch of .156 inches, it offers reliable performance in a compact form. The copper alloy contact material ensures efficient power transfer, rated for up to 5A. Boasting 17 positions, it accommodates multiple connections with ease. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Perfect for board to board applications, it guarantees secure and stable connectivity for your electronic devices. Elevate your PCB design with this essential component.

