| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-017-421-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-017-421-158 |
316-017-421-158
| Heilind Number: | EDA316-017-421-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-017-421-158 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance board-to-board connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features 17 positions in a single centerline row configuration, ensuring seamless integration on your PCB. With a contact material of Copper Alloy, it guarantees reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety. Operating efficiently in a wide temperature range of -40 to 105 °C, this connector is ideal for various industrial applications. Its green color adds a touch of visibility, and the straight mount orientation facilitates easy installation. Trust in this connector for secure and efficient electronic connections.

