| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-017-520-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-017-520-103 |
316-017-520-103
| Heilind Number: | EDA316-017-520-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-017-520-103 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Its durable UL 94V-0 Thermoplastic Polyester housing, in a sleek green hue, ensures reliable performance even in demanding environments. Crafted with precision, the connector features Copper Alloy contacts, offering optimal conductivity. With a single centerline row design and 17 positions, it facilitates efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stability in diverse settings. Upgrade your electronic assemblies with this essential tool for seamless and secure connections.

