| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-017-520-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-017-520-178 |
316-017-520-178
| Heilind Number: | EDA316-017-520-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-017-520-178 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Experience seamless connectivity with our Card Edge Connector, designed for high-performance applications. Boasting a vibrant green hue, this connector not only stands out visually but also delivers reliable power with an amperage rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring a single centerline row with 17 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .156 inches and straight mount orientation facilitate easy installation. With an operating temperature range of -40 to 105 °C, this connector is built to withstand harsh environmental conditions, making it ideal for a wide range of applications in various industries. Trust in its quality and performance for seamless board-to-board connectivity.

