| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-017-521-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-017-521-103 |
316-017-521-103
| Heilind Number: | EDA316-017-521-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-017-521-103 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color but also ensures easy identification within your circuitry. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees durability and reliable performance. With a pitch of .156 inches and 17 positions, this connector allows for seamless integration on your PCBs. Its straight mount orientation and single centerline row spacing offer convenience in installation, while its 5A amperage rating supports efficient power delivery. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for use in various environments. Upgrade your device's connectivity with this essential component.

