| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-017-521-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-017-521-107 |
316-017-521-107
| Heilind Number: | EDA316-017-521-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-017-521-107 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within electronic devices with our Card Edge Connector. Boasting a vibrant green hue, this essential component is designed for optimal performance, featuring a 5A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With 17 positions and a .156-inch pitch, it facilitates seamless board-to-board connections. Crafted from Copper Alloy, it ensures reliable contact, while its straight mount orientation and single centerline row spacing offer easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for efficient electronic assembly.

