| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-018-400-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-018-400-101 |
316-018-400-101
| Heilind Number: | EDA316-018-400-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-018-400-101 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, this green connector features a contact material of Copper Alloy, ensuring reliable and efficient power transmission. With a housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Its straight mount orientation and center row spacing make it easy to install, while its 18 positions offer ample connectivity options. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications in the PCB assembly process. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

