| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-018-400-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-018-400-104 |
316-018-400-104
| Heilind Number: | EDA316-018-400-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-018-400-104 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. This green connector boasts a reliable 5A amperage capacity, ensuring efficient power transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With 18 positions and a .156-inch pitch, it offers ample connectivity options for your PCB setup. The copper alloy contacts provide excellent conductivity, while the single centerline row design facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its performance for secure and stable connections in your electronic devices.

