| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-018-400-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-018-400-108 |
316-018-400-108
| Heilind Number: | EDA316-018-400-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-018-400-108 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted with precision and reliability in mind, this connector boasts a vibrant green hue and is engineered for optimal performance. With a robust amperage rating of 5 A, it ensures steady power delivery. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring a single centerline row with 18 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch further enhance signal transmission efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.

