| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-018-420-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-018-420-112 |
316-018-420-112
| Heilind Number: | EDA316-018-420-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-018-420-112 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connectivity. Designed for optimal performance, this connector features a single centerline row with 18 positions, offering precise and secure contact. Crafted with a UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures durability and conductivity. The green color and straight mount orientation make it easy to identify and install. With a pitch of .156 inches and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in this high-quality connector for your PCB connectivity needs.

