| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-018-421-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-018-421-112 |
316-018-421-112
| Heilind Number: | EDA316-018-421-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-018-421-112 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Experience seamless connectivity with our Card Edge Connector, a vital component for your electronic devices. Designed for optimal performance, this connector features high-quality UL 94V-0 Thermoplastic Polyester housing material in a striking green color. Its Copper Alloy contact material ensures efficient power transmission, while the .156-inch pitch and Single Centerline Row spacing offer precise alignment on your PCB. With a straight mount orientation and 18 positions, it provides reliable interconnection in any setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is the perfect solution for your board-to-board PCB connection needs. Upgrade your electronic systems with this essential connector for enhanced functionality and performance.

