| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-018-520-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-018-520-102 |
316-018-520-102
| Heilind Number: | EDA316-018-520-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-018-520-102 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB assembly with our Card Edge Connector, a reliable and efficient component designed for seamless board-to-board connectivity. Featuring a vibrant green hue, this connector stands out in any assembly while offering optimal performance. With a current rating of 5A, it ensures robust power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The Copper Alloy contact material further enhances conductivity, while the .156" pitch and 18 positions cater to diverse connectivity needs. Its straight mount orientation and single centerline row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, rest assured of its performance in various environments. And with RoHS compliance, you can trust in its environmental sustainability. Elevate your PCB designs with this essential connector, a must-have in any electronic setup.

