| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-018-520-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-018-520-104 |
316-018-520-104
| Heilind Number: | EDA316-018-520-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-018-520-104 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for high-performance applications. Featuring a vibrant green hue, this connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With a robust copper alloy contact material and a 5 A amperage rating, it guarantees secure and efficient power transmission. Its centerline row configuration, with 18 positions and a pitch of .156 inches, offers seamless integration on your circuit boards. Engineered for versatility, it can be mounted straight for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable and essential component for your electronic assemblies. Elevate your connectivity with this top-of-the-line Card Edge Connector.

