| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-018-520-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-018-520-158 |
316-018-520-158
| Heilind Number: | EDA316-018-520-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-018-520-158 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board integration. Featuring a vibrant green hue, this connector stands out against its surroundings, while its UL 94V-0 Thermoplastic Polyester housing material ensures both durability and safety. With a contact material of Copper Alloy, it guarantees efficient power transmission with an amperage of 5 A. Boasting 18 positions in a single centerline row configuration, it offers ample connectivity options for your projects. The .156-inch pitch and straight mount orientation make for easy installation, while its operating temperature range of -40 to 105 °C ensures optimal performance in varying environmental conditions. Upgrade your PCB setups with this essential component, designed to meet your connectivity needs with precision and reliability.

