| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-018-521-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-018-521-108 |
316-018-521-108
| Heilind Number: | EDA316-018-521-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-018-521-108 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector guarantees reliability and longevity. With a contact material of Copper Alloy, it ensures optimal conductivity. Featuring 18 positions arranged in a single centerline row, it offers efficient and space-saving connectivity. The .156-inch pitch and 5A amperage make it suitable for a wide range of applications. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Explore the possibilities with this essential connector for your next project.

