| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-018-521-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-018-521-158 |
316-018-521-158
| Heilind Number: | EDA316-018-521-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-018-521-158 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed for precision and durability, this green connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance under challenging conditions. With a contact material of Copper Alloy, it guarantees reliable conductivity. The connector boasts a single centerline row with 18 positions, facilitating efficient board-to-board connections. Its .156-inch pitch and straight mount orientation offer versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a dependable solution for various electronic systems. Upgrade your PCB connectivity with this high-quality Card Edge Connector.

