| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-018-521-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-018-521-178 |
316-018-521-178
| Heilind Number: | EDA316-018-521-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-018-521-178 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this green connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a high amperage rating of 5A and reliable copper alloy contacts, it ensures efficient power transmission. Featuring 18 positions arranged in a single centerline row, it offers ample connectivity options. The .156-inch pitch and straight mount orientation facilitate easy installation, while the wide operating temperature range of -40 to 105°C guarantees performance in various environments. Trust in this essential component for robust and dependable board-to-board connections.

