| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-019-400-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-019-400-158 |
316-019-400-158
| Heilind Number: | EDA316-019-400-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-019-400-158 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this advanced Card Edge Connector. Designed for precision and durability, it features a single centerline row configuration with 19 positions for seamless integration onto your PCB. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and reliability in all operating conditions, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and straight mount orientation, this connector offers easy installation and secure connections. Its high amperage rating of 5A makes it suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Trust in its quality and performance to meet your connectivity needs with precision.

