| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-019-420-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-019-420-101 |
316-019-420-101
| Heilind Number: | EDA316-019-420-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-019-420-101 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With a pitch of .156 inches and 19 positions, it offers precise alignment for streamlined assembly processes. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transmission and longevity. Engineered for versatility, this connector features single centerline row spacing and straight mount orientation, making it suitable for a wide range of applications. Its robust construction and wide operating temperature range of -40 to 105°C ensure consistent performance even in harsh environments. Upgrade your connectivity solutions with this essential component, perfect for demanding industrial and electronic setups.

