| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-019-421-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-019-421-101 |
316-019-421-101
| Heilind Number: | EDA316-019-421-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-019-421-101 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant Green color and a sleek UL 94V-0 Thermoplastic Polyester housing, it ensures both durability and visual appeal. With a current rating of 5 A, it guarantees reliable power transmission. Crafted with precision using Copper Alloy contact material, it offers optimal conductivity. Its .156-inch pitch and 19 positions make it suitable for a wide range of applications. The straight mount orientation and single centerline row spacing provide ease of installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Explore seamless connectivity with this essential component.

