| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-019-421-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-019-421-158 |
316-019-421-158
| Heilind Number: | EDA316-019-421-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-019-421-158 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for reliable performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With a contact material of Copper Alloy, it guarantees efficient conductivity. Suitable for a variety of applications, it offers 19 positions in a single centerline row configuration, with a pitch of .156 inches. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for demanding environments. Upgrade your PCB connections with this essential component.

